Stmicroelectronics VL53L0CAV0DH/1 technical specifications.
| Category | Time of Flight Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 12 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics VL53L0CAV0DH/1 to view detailed technical specifications.
No datasheet is available for this part.