
High voltage converter IC for energy-saving applications, supporting flyback topology. Features direct feedback for efficient operation, with a maximum output power of 20W and a duty cycle up to 70%. Operates across a wide AC input voltage range of 85V to 265V, with a supply voltage range of 11.5V to 23.5V. Includes over-temperature fault protection and is RoHS compliant, packaged in SO for surface mounting.
Stmicroelectronics VIPER26LDTR technical specifications.
| Package/Case | SO |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 80% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 20mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER26LDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
