Vitec Electronics VGR2809 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1320uH |
| Maximum DC Current | 3.3(Typ)A |
| Max DC Resistance | 0.06Ohm |
| Mounting | Surface Mount |
| Product Length | 19.81mm |
| Product Depth | 17.27mm |
| Height | 10.16mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics VGR2809 to view detailed technical specifications.
No datasheet is available for this part.