Stmicroelectronics VG5640 technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.75x3.75um |
| Image Size | 1304x980Pixels |
| Max Operating Supply Voltage | 2.94V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.66V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 100 |
| Package/Case | Im2BGA |
Download the complete datasheet for Stmicroelectronics VG5640 to view detailed technical specifications.
No datasheet is available for this part.