Powdec Technologies VEG20B-050F technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 15W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies VEG20B-050F to view detailed technical specifications.
No datasheet is available for this part.