VCC VC1512145UR3 LED T1 3/4 MGT Groove Red 28VDC
VCC (Visual Communications Company) VC1512145UR3 technical specifications.
| Color | Red |
| Current Rating | 14mA |
| Illumination Color | Red |
| Luminous Intensity | 330mcd |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC15121 |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1512145UR3 to view detailed technical specifications.
No datasheet is available for this part.