Search Results for "vb 2 0 2 24 block transformatoren Display Elektronik"
Filters
VB1,5/2/24
Block
PCB transformer, 1.5 VA, 24 V/24 V, 31 mA/31 mA, 57 %, VB 1, 5/2/24
Datasheet
Unknown
Current Rating:
7mA
Flammability Rating:
UL94 V-0
Isolation Voltage:
5kV
Output Voltage:
24V