
Texas Instruments V62/03635-01XE technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03635-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.