
Surface mount varistor, 60V DC rated voltage, 50V AC rated voltage, with 1.5J energy absorption and 250A maximum surge current. Features 83V varistor voltage, 130V clamping voltage, and 440pF capacitance. Housed in a 1210 (3225 metric) ceramic case with SMD/SMT termination, operating from -55°C to 125°C. This RoHS compliant component is lead-free and UL94 V-0 flammability rated.
Littelfuse V60MLA1210H technical specifications.
| Capacitance | 440pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 130V |
| Clamping Voltage-Max | 130V |
| Depth | 2.54mm |
| Energy | 1.5J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 83V |
| Min Varistor Voltage | 67V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 83V |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V60MLA1210H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
