Littelfuse V275LU2PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 23J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 495V |
| Min Varistor Voltage | 405V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LU |
| Varistor Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LU2PX2855 to view detailed technical specifications.
No datasheet is available for this part.