The OPA656NB/3K is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin LSSOP package and a 5V nominal supply voltage. The amplifier has a maximum input offset voltage of 2600 microvolts and a maximum slew rate of 290 microvolts per microsecond. It also has a common-mode reject ratio of 76 decibels and a unity gain bandwidth of 230 kilohertz.
Texas Instruments OPA656NB/3K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 2600 |
| Average Bias Current-Max (IIB) | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 290 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 230000 |
| Neg Supply Voltage Limit-Max | -6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA656NB/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.