This Nichicon electrolytic capacitor features a capacitance of 3.3uF, a DC rated voltage of 200VDC, and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UVK2D3R3MED1TA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 40mA |
| Leakage Current | 106@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVK2D3R3MED1TA to view detailed technical specifications.
No datasheet is available for this part.