Amphenol USBFTVKEY6A4096GCAP technical specifications.
| Color | Green |
| Contact Plating | Cadmium |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Bag |
| Polarization | A |
| Radiation Hardening | No |
| Ratings | IP68 |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTVKEY6A4096GCAP to view detailed technical specifications.
No datasheet is available for this part.