Amphenol USBAPSCC7210A technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | USB-A Field |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBAPSCC7210A to view detailed technical specifications.
No datasheet is available for this part.