RF Switch SPDT 4.8GHz to 5.85GHz 12dB 6-Pin SOT-363
California Eastern Laboratories UPG2022TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 5.85GHz |
| Insertion Loss | 1.1dB |
| Number of Switches | 1 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2022TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.