
California Eastern Laboratories UPG2012TK-E2-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2012TK-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
