California Eastern Laboratories UPD5713TK-E2-A technical specifications.
| Frequency | 2.5GHz |
| Insertion Loss | 1.2dB |
| Insertion Loss-Max | 1.2dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Switches | 1 |
| Operating Frequency-Max | 2.5GHz |
| Operating Frequency-Min | 50MHz |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPD5713TK-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.