Texas Instruments UCC3961DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 19V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 700mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3961 |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3961DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.