
Push-pull DC/DC controller IC featuring current mode PWM with programmable slope compensation. Offers a 3.5ms soft-start, 4.3V/4.1V UVLO, and a maximum duty cycle of 50%. Operates with a frequency up to 1MHz, supporting up to 1A output current. Packaged in an 8-SOIC with SMD/SMT termination, suitable for operation between 0°C and 70°C.
Texas Instruments UCC38084D technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 0V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38084D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
