
Stmicroelectronics UC2844BD1013TR technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 1A |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2844BD1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
