NKK Switches UB204KW036G technical specifications.
| Color | Black |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB204KW036G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.