
Positive fixed 8V linear voltage regulator, 500mA output current, 25V maximum input voltage. Features a 4.6mA quiescent current and 80dB PSRR. Operates from -40°C to 125°C in a SOT-223-4 surface mount package. Lead-free and RoHS compliant.
Texas Instruments UA78M08CDCYR technical specifications.
| Package/Case | SOT-223-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M08CDCYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
