Texas Instruments UA78M05IKCE3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | UA78M05 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05IKCE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.