
Positive fixed output linear voltage regulator, offering a 9V output with a 100mA maximum output current. Features a 1.7V dropout voltage and a 24V maximum input voltage, operating from 11.5V to 24V. This component boasts a 5% accuracy and a 45dB PSRR, with a quiescent current of 6mA. Packaged in a 3-pin SOT-89, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments UA78L09ACPKG3 technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 9V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L09ACPKG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
