
Positive fixed 5V output voltage regulator with 100mA maximum output current. Features a 5% output voltage accuracy and a maximum input voltage of 20V, operating from a minimum 7V input. This surface mount component is housed in a SOT-89 package, suitable for operation between -40°C and 125°C. Offers a Power Supply Rejection Ratio (PSRR) of 49dB and a quiescent current of 3.8mA.
Texas Instruments UA78L05ACPK technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 3.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05ACPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
