Vishay TSOP85338 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Orientation | Top View |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 35m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP85338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.