Vishay TSOP34338SS1VF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 1 |
| Sensing Distance | 45m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34338SS1VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.