
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration. Features a 330MHz bandwidth and 13.8 Ohm on-state resistance. Operates from a single supply voltage between 1.65V and 5.5V, with a low supply current of 100nA. Available in SSOP, DSBGA, and VSSOP surface-mount packages, with operating temperatures from -40°C to 85°C. RoHS compliant.
Texas Instruments TS5A2053DCTR technical specifications.
| -3db Bandwidth | 330MHz |
| Bandwidth | 330MHz |
| Package/Case | SSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 13.8R |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Switch Type | Switch |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 1.9ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.000825oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2053DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
