
Texas Instruments TRS202ID technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS202ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
