LKG Industries TR121 technical specifications.
| Transformer Type | Filament Transformer |
| Primary Side Voltage | 12V |
| Secondary Side Voltage | 15.5V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries TR121 to view detailed technical specifications.
No datasheet is available for this part.