Sign in to ask questions about the Panasonic TQ2SA5ULCSAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SA5ULCSAJ technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Ratings | IP67 |
| Switching Current | 2A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA5ULCSAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.