
Texas Instruments TPS79730DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79730DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
