1.8V fixed output linear voltage regulator, delivering up to 150mA output current. Features 2% accuracy, 90µA quiescent current, and a low input bias current of 92µA. Operates from a 2.7V to 10V input voltage range. Housed in a compact 8-pin VSSOP package with dimensions of 3mm x 3mm x 0.97mm. Suitable for applications requiring stable positive voltage regulation within a -40°C to 125°C operating temperature range.
Texas Instruments TPS77118DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Height | 0.97mm |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77118DGKG4 to view detailed technical specifications.
No datasheet is available for this part.