Positive, fixed output linear voltage regulator with 2.7V nominal output voltage and 150mA maximum output current. Features a 375mV dropout voltage at 150mA, 3% accuracy, and a 60dB PSRR. Operates from a 2.7V to 10V input voltage range with a maximum supply current of 140uA. Housed in a 5-pin SOT-23-5 SMD/SMT package, this lead-free component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS76327DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Dropout Voltage | 375mV |
| Height | 1.3mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76327DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.