
1.5A adjustable ultra-low-dropout linear voltage regulator with 60mV dropout voltage. Features 2% accuracy, 1.5A max output current, and an adjustable output voltage range from 800mV to 3.6V. Operates with an input voltage from 800mV to 5.5V. Includes power good and enable functions. Packaged in a 3mm x 3mm x 0.9mm SON package, suitable for surface mount applications.
Texas Instruments TPS74801DRCT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 60mV |
| Height | 0.9mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 1.92W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74801DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
