Positive fixed output 5V, 250mA low-dropout linear voltage regulator. Features a 190mV dropout voltage at 250mA, 2% accuracy, and a maximum input voltage of 10V. Includes power good and enable functions. Operates from -40°C to 125°C in an 8-TSSOP package. RoHS compliant and lead-free.
Texas Instruments TPS7250QPWR technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.41V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7250QPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.