250mA, 2.5V fixed output positive linear voltage regulator with 560mV dropout voltage. Features 10V maximum input voltage, 3.65V minimum input voltage, and 2% output voltage accuracy. Includes power good and enable functions, operating from -40°C to 125°C. Packaged in an 8-TSSOP on tape and reel, this RoHS compliant component offers 180uA quiescent current and 525mW power dissipation.
Texas Instruments TPS7225QPWR technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 560mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 525mW |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7225QPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
