Ultra-low-IQ, low-dropout voltage regulator featuring a 3V fixed output voltage with 4% accuracy. This positive linear regulator supports a maximum input voltage of 24V and delivers up to 80mA output current. Operating across a wide temperature range of -40°C to 125°C, it boasts a low quiescent current of 3µA and a maximum supply current of 5.8µA. The device is housed in a 6-WSON package and is RoHS compliant.
Texas Instruments TPS715A30DRVR technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 5.8uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A30DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
