
Power Management IC featuring 7 outputs, with adjustable output voltage ranging from 900mV to 1.8V and a maximum output current of 2A. Input voltage operates between 2.7V and 5.5V, with a maximum of 5.8V. This surface mount component is housed in a 6mm x 6.15mm x 0.9mm VQFN package, suitable for operation from -40°C to 105°C. The device is RoHS compliant and supplied on tape and reel.
Texas Instruments TPS65217BRSLT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.004938oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217BRSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
