Texas Instruments TPS65150PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 1.38MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.38MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 3 |
| Operating Supply Current | 1.9mA |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.3W |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65150 |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65150PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.