
High-efficiency, single-inductor buck-boost converter with 800mA maximum output current. Features a 3.3V fixed output voltage and operates from 1.8V to 5.5V input voltage. Achieves up to 96% efficiency with a low 25uA quiescent current. Surface mountable in a 10-SON package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS63031DSKT technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63031DSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
