Ultra-small, 2 MHz step-down DC/DC converter featuring DCS-Control. Delivers up to 500mA output current with a fixed 1.5V output voltage. Operates from a 2.05V to 6V input voltage range, achieving 94% efficiency. Encased in a compact 1x1.5mm SON package with a 600µm height, this surface-mount component offers low 22µA quiescent current. Suitable for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Texas Instruments TPS622314DRYT technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS622314 |
| Supply Current | 22uA |
| Synchronous Rectifier | Yes |
| Thickness | 500um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS622314DRYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
