
1.2MHz boost converter with integrated power diode, capable of 27V maximum output voltage and 500mA output current. Features a 2.5V to 6V input voltage range and 87% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a 3mm VSON, this lead-free, RoHS compliant component offers adjustable output voltage and a single positive output.
Texas Instruments TPS61080DRCTG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61080DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
