Texas Instruments TPS61011DGSRG4 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 3.6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61011DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.