
Dual-voltage detector IC, SC package, monitors two voltage inputs with 1.5% accuracy. Features a 3.3V operating supply voltage, 1.3V to 6V supply voltage range, and a quiescent current of 3µA. Offers a 3.05V threshold voltage with overvoltage at 3.096V and undervoltage at 3.004V. Includes active-low reset with a 5.5µs delay and 5µs timeout. Operates from -40°C to 85°C, with 321mW power dissipation.
Texas Instruments TPS3805H33DCKR technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Current | 10mA |
| Overvoltage Threshold | 3.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Threshold Voltage | 3.05V |
| Undervoltage Threshold | 3.004V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3805H33DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
