
General purpose power management IC featuring a single voltage supervisor with a reset threshold of 1.71V. This component operates from 1.6V to 4V supply voltage, drawing a maximum of 18µA quiescent current. It provides an active-low, push-pull output with a 120ms reset timeout. Packaged in a compact 2mm x 1.25mm x 0.9mm SC package, it supports an operating temperature range of -40°C to 85°C.
Texas Instruments TPS3801E18DCKRG4 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.75V |
| Min Reset Threshold Voltage | 1.67V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3801E18 |
| Threshold Voltage | 1.71V |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801E18DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
