
Triple-processor voltage supervisor with three monitored voltages and three elements. Features a 4.55V undervoltage threshold, 140ms reset timeout, and active high/low reset output. Operates within a 2V to 6V supply voltage range with a low 15µA quiescent current. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component offers a maximum power dissipation of 725mW and operates from -40°C to 85°C.
Texas Instruments TPS3307-33DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3307-33DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
