
Dual-processor voltage supervisor IC, featuring two monitored voltages and two elements. Operates with a supply voltage range of 2.7V to 6V, and a maximum supply current of 40µA. Includes an active-low reset with a 70ms timeout and an integrated watchdog timer. Packaged in an 8-pin VSSOP for surface-mount termination, this lead-free component offers a maximum power dissipation of 424mW and operates from -40°C to 85°C.
Texas Instruments TPS3306-33DGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 424mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-33DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
