
USB dedicated charging port controller, Gen 1. Surface mount SOT-23-6 package (3.05mm L x 1.75mm W x 1.3mm H). Operates from 4.5V to 5.5V input voltage with a maximum output voltage of 2.84V and a minimum of 2.57V. Features a single output and single switch, with a maximum output current of 35mA. Minimum operating temperature is -40°C, maximum is 125°C. Lead-free and RoHS compliant.
Texas Instruments TPS2514DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 2.84V |
| Min Output Voltage | 2.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 155uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2514 |
| Supply Current | 155uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2514DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
