Texas Instruments TPS2373-3RGWT technical specifications.
| Standard Supported | IEEE802.3at |
| Maximum Input Voltage | 57V |
| Minimum Input Voltage | 0V |
| Maximum Output Power | 90W |
| Maximum Current Limit | 2200(Typ)mA |
| Type | PD Controller |
| Typical Inrush Current | 335mA |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | VQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS2373-3RGWT to view detailed technical specifications.
No datasheet is available for this part.